MFR Recommended

TPS61165DRVTG4 | |
|---|---|
DigiKey Part Number | TPS61165DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61165DRVTG4 |
Description | IC LED DRVR RGLTR PWM 1.2A 6WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61165DRVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 3V ~ 38V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.87804 | kr.3,939.02 |
| 750 | kr.7.73075 | kr.5,798.06 |
| 1.250 | kr.7.56754 | kr.9,459.43 |
| 1.750 | kr.7.47221 | kr.13,076.37 |
| 2.500 | kr.7.38046 | kr.18,451.15 |
| 6.250 | kr.7.18294 | kr.44,893.38 |
| Unit Price without VAT: | kr.7.87804 |
|---|---|
| Unit Price with VAT: | kr.9.84755 |


