
TPS61165DRVR | |
|---|---|
DigiKey Part Number | 296-22944-2-ND - Tape & Reel (TR) 296-22944-1-ND - Cut Tape (CT) 296-22944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61165DRVR |
Description | IC LED DRVR RGLTR PWM 1.2A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61165DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 3V ~ 38V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.05000 | kr.15.05 |
| 10 | kr.11.15600 | kr.111.56 |
| 25 | kr.10.18240 | kr.254.56 |
| 100 | kr.9.11520 | kr.911.52 |
| 250 | kr.8.60592 | kr.2,151.48 |
| 500 | kr.8.29908 | kr.4,149.54 |
| 1.000 | kr.8.04631 | kr.8,046.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.96619 | kr.23,898.57 |
| 6.000 | kr.7.80893 | kr.46,853.58 |
| Unit Price without VAT: | kr.15.05000 |
|---|---|
| Unit Price with VAT: | kr.18.81250 |










