LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61162AYFFR

DigiKey Part Number
296-TPS61162AYFFRTR-ND - Tape & Reel (TR)
296-TPS61162AYFFRCT-ND - Cut Tape (CT)
296-TPS61162AYFFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61162AYFFR
Description
IC LED DRV RGLTR PWM 30MA 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61162AYFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6.5V
Voltage - Output
2.7V ~ 27V
Current - Output / Channel
30mA
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.297
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
10kr.5.22100kr.52.21
25kr.4.71440kr.117.86
100kr.4.16150kr.416.15
250kr.3.89736kr.974.34
500kr.3.73814kr.1,869.07
1.000kr.3.64986kr.3,649.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.44509kr.10,335.27
6.000kr.3.36584kr.20,195.04
9.000kr.3.32617kr.29,935.53
15.000kr.3.28220kr.49,233.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000