
TPS61162AYFFR | |
|---|---|
DigiKey Part Number | 296-TPS61162AYFFRTR-ND - Tape & Reel (TR) 296-TPS61162AYFFRCT-ND - Cut Tape (CT) 296-TPS61162AYFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61162AYFFR |
Description | IC LED DRV RGLTR PWM 30MA 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61162AYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 2.7V ~ 27V | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.5.22100 | kr.52.21 |
| 25 | kr.4.71440 | kr.117.86 |
| 100 | kr.4.16150 | kr.416.15 |
| 250 | kr.3.89736 | kr.974.34 |
| 500 | kr.3.73814 | kr.1,869.07 |
| 1.000 | kr.3.64986 | kr.3,649.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.44509 | kr.10,335.27 |
| 6.000 | kr.3.36584 | kr.20,195.04 |
| 9.000 | kr.3.32617 | kr.29,935.53 |
| 15.000 | kr.3.28220 | kr.49,233.00 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |

