LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61158DRVR

DigiKey Part Number
296-39432-2-ND - Tape & Reel (TR)
296-39432-1-ND - Cut Tape (CT)
296-39432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61158DRVR
Description
IC LED DRVR RGLTR PWM 30MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS61158DRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.7V ~ 29V
Current - Output / Channel
30mA
Frequency
750kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.149
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
10kr.5.18900kr.51.89
25kr.4.69120kr.117.28
100kr.4.14280kr.414.28
250kr.3.88116kr.970.29
500kr.3.72310kr.1,861.55
1.000kr.3.59308kr.3,593.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.43251kr.10,297.53
6.000kr.3.35392kr.20,123.52
9.000kr.3.31457kr.29,831.13
15.000kr.3.27096kr.49,064.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000

Other Suppliers on DigiKey

1.313In Stock
Ships from Rochester Electronics, LLC