


TPS61107RGER | |
|---|---|
DigiKey Part Number | 296-15144-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61107RGER |
Description | IC REG DL BOOST/LNR SYNC 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 500kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61107RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Up (Boost) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | 3.3V, 1.8A | |
Voltage/Current - Output 2 | 1.8V, 500mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 0.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.25.79474 | kr.77,384.22 |
| Unit Price without VAT: | kr.25.79474 |
|---|---|
| Unit Price with VAT: | kr.32.24343 |

