
TPS610997YFFT | |
|---|---|
DigiKey Part Number | 296-TPS610997YFFTTR-ND - Tape & Reel (TR) 296-TPS610997YFFTCT-ND - Cut Tape (CT) 296-TPS610997YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610997YFFT |
Description | IC REG BOOST 5V 800MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS610997YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.61000 | kr.19.61 |
| 10 | kr.14.68000 | kr.146.80 |
| 25 | kr.13.44440 | kr.336.11 |
| 100 | kr.12.09120 | kr.1,209.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.44512 | kr.2,861.28 |
| 500 | kr.11.05582 | kr.5,527.91 |
| 750 | kr.10.86077 | kr.8,145.58 |
| 1.250 | kr.10.64472 | kr.13,305.90 |
| 1.750 | kr.10.51847 | kr.18,407.32 |
| 2.500 | kr.10.39706 | kr.25,992.65 |
| 6.250 | kr.10.13559 | kr.63,347.44 |
| Unit Price without VAT: | kr.19.61000 |
|---|---|
| Unit Price with VAT: | kr.24.51250 |

