
TPS610996YFFR | |
|---|---|
DigiKey Part Number | 296-52002-2-ND - Tape & Reel (TR) 296-52002-1-ND - Cut Tape (CT) 296-52002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610996YFFR |
Description | IC REG BOOST 4.5V 800MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 800mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS610996YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.16000 | kr.9.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.14284 | kr.15,428.52 |
| 6.000 | kr.5.03337 | kr.30,200.22 |
| 9.000 | kr.4.97851 | kr.44,806.59 |
| Unit Price without VAT: | kr.9.16000 |
|---|---|
| Unit Price with VAT: | kr.11.45000 |

