

TPS61098DSET | |
---|---|
DigiKey Part Number | 296-48759-2-ND - Tape & Reel (TR) 296-48759-1-ND - Cut Tape (CT) 296-48759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61098DSET |
Description | IC REG DL BOOST/LNR SYNC 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61098DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Up (Boost) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | 4.3V, 350mA | |
Voltage/Current - Output 2 | 2.2V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 0.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.71000 | kr.11.71 |
10 | kr.8.60200 | kr.86.02 |
25 | kr.7.82600 | kr.195.65 |
100 | kr.6.97470 | kr.697.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.6.56820 | kr.1,642.05 |
500 | kr.6.32320 | kr.3,161.60 |
750 | kr.6.20049 | kr.4,650.37 |
1.250 | kr.6.06454 | kr.7,580.68 |
1.750 | kr.5.98513 | kr.10,473.98 |
2.500 | kr.5.90874 | kr.14,771.85 |
6.250 | kr.5.74423 | kr.35,901.44 |
Unit Price without VAT: | kr.11.71000 |
---|---|
Unit Price with VAT: | kr.14.63750 |