PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
How Smart Healthcare is Changing Lives

TPS610981DSET

DigiKey Part Number
296-42288-2-ND - Tape & Reel (TR)
296-42288-1-ND - Cut Tape (CT)
296-42288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS610981DSET
Description
IC REG DL BOOST/LNR SYNC 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS610981DSET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/Supervisor
No
Manufacturer
Texas Instruments
w/Sequencer
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.7V ~ 4.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Up (Boost) Synchronous (1), Linear (LDO) (1)
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
6-WFDFN
Voltage/Current - Output 1
3.3V, 350mA
Supplier Device Package
6-WSON (1.5x1.5)
Voltage/Current - Output 2
3V, 200mA
Base Product Number
w/LED Driver
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 577
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.92000kr.11.92
10kr.8.77500kr.87.75
25kr.7.98600kr.199.65
100kr.7.11600kr.711.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.70164kr.1,675.41
500kr.6.45184kr.3,225.92
750kr.6.32664kr.4,744.98
1.250kr.6.18799kr.7,734.99
1.750kr.6.10690kr.10,687.08
2.500kr.6.02894kr.15,072.35
Manufacturers Standard Package
Unit Price without VAT:kr.11.92000
Unit Price with VAT:kr.14.90000