Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61087QDRCRQ1

DigiKey Part Number
296-36815-2-ND - Tape & Reel (TR)
296-36815-1-ND - Cut Tape (CT)
296-36815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61087QDRCRQ1
Description
IC REG BOOST ADJ 3.2A 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61087QDRCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
650kHz, 1.2MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.5V
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.588
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.56000kr.17.56
10kr.13.08600kr.130.86
25kr.11.96720kr.299.18
100kr.10.73870kr.1,073.87
250kr.10.15288kr.2,538.22
500kr.9.93300kr.4,966.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.14999kr.27,449.97
6.000kr.8.97431kr.53,845.86
Manufacturers Standard Package
Unit Price without VAT:kr.17.56000
Unit Price with VAT:kr.21.95000