
TPS61086DRCR | |
|---|---|
DigiKey Part Number | 296-37680-2-ND - Tape & Reel (TR) 296-37680-1-ND - Cut Tape (CT) 296-37680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61086DRCR |
Description | IC REG BOOST ADJ 2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61086DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.10.84100 | kr.108.41 |
| 25 | kr.9.89040 | kr.247.26 |
| 100 | kr.8.84490 | kr.884.49 |
| 250 | kr.8.34724 | kr.2,086.81 |
| 500 | kr.8.09974 | kr.4,049.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.49521 | kr.22,485.63 |
| 6.000 | kr.7.34593 | kr.44,075.58 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |












