Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61085TPWR

DigiKey Part Number
296-TPS61085TPWRTR-ND - Tape & Reel (TR)
296-TPS61085TPWRCT-ND - Cut Tape (CT)
296-TPS61085TPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61085TPWR
Description
IC REG BOOST ADJ 2A 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS61085TPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
650kHz, 1.2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-TSSOP
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.11.15800kr.111.58
25kr.10.18720kr.254.68
100kr.9.11690kr.911.69
250kr.8.60616kr.2,151.54
500kr.8.36158kr.4,180.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.83643kr.15,672.86
4.000kr.7.66478kr.30,659.12
6.000kr.7.57887kr.45,473.22
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750

Other Suppliers on DigiKey

12.984In Stock
Ships from Rochester Electronics, LLC