
TPS61080EVM-147 | |
|---|---|
DigiKey Part Number | 296-31220-ND |
Manufacturer | |
Manufacturer Product Number | TPS61080EVM-147 |
Description | EVAL BOARD FOR TPS61080 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61080 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 55mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 12V | |
Features | - | |
Voltage - Input | 2.5V ~ 6V | |
Contents | Board(s) | |
Utilized IC / Part | TPS61080 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.372.79000 | kr.372.79 |
| Unit Price without VAT: | kr.372.79000 |
|---|---|
| Unit Price with VAT: | kr.465.98750 |

