
TPS61072DDCR | |
|---|---|
DigiKey Part Number | 296-21523-2-ND - Tape & Reel (TR) 296-21523-1-ND - Cut Tape (CT) 296-21523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61072DDCR |
Description | IC REG BOOST ADJ 500MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61072DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 10 | kr.5.41400 | kr.54.14 |
| 25 | kr.4.89720 | kr.122.43 |
| 100 | kr.4.32770 | kr.432.77 |
| 250 | kr.4.05608 | kr.1,014.02 |
| 500 | kr.3.89236 | kr.1,946.18 |
| 1.000 | kr.3.75757 | kr.3,757.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.20800 | kr.9,624.00 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |

