
TPS61062YZFT | |
|---|---|
DigiKey Part Number | 296-TPS61062YZFTTR-ND - Tape & Reel (TR) 296-17747-1-ND - Cut Tape (CT) 296-17747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61062YZFT |
Description | IC LED DRIVER RGLTR DIM 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61062YZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 23.5V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.51000 | kr.14.51 |
| 10 | kr.10.76500 | kr.107.65 |
| 25 | kr.9.82200 | kr.245.55 |
| 100 | kr.8.78620 | kr.878.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.29212 | kr.2,073.03 |
| 500 | kr.7.99438 | kr.3,997.19 |
| 750 | kr.7.84527 | kr.5,883.95 |
| 1.250 | kr.7.67994 | kr.9,599.93 |
| 1.750 | kr.7.58336 | kr.13,270.88 |
| 2.500 | kr.7.49049 | kr.18,726.23 |
| 6.250 | kr.7.29046 | kr.45,565.38 |
| Unit Price without VAT: | kr.14.51000 |
|---|---|
| Unit Price with VAT: | kr.18.13750 |

