
TPS61055DRCT | |
|---|---|
DigiKey Part Number | 296-TPS61055DRTR-ND - Tape & Reel (TR) 296-TPS61055DRCT-ND - Cut Tape (CT) 296-TPS61055DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61055DRCT |
Description | IC LED DRV RGLTR PWM 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Flash) 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61055DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 500mA (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Camera Flash, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.80300 | kr.68.03 |
| 25 | kr.6.17280 | kr.154.32 |
| 100 | kr.5.47770 | kr.547.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.14604 | kr.1,286.51 |
| 500 | kr.4.94608 | kr.2,473.04 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

