
TPS61055DRCR | |
|---|---|
DigiKey Part Number | 2156-TPS61055DRCR-ND |
Manufacturer | |
Manufacturer Product Number | TPS61055DRCR |
Description | IC LED DRIVER RGLTR DIM 10VSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Flash) 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61055DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 500mA (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Camera Flash, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Bulk: | 59232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 361 | kr.5.26219 | kr.1,899.65 |
| Unit Price without VAT: | kr.5.26219 |
|---|---|
| Unit Price with VAT: | kr.6.57774 |

