Parametric Equivalent
Parametric Equivalent

TPS61052YZGR | |
|---|---|
DigiKey Part Number | 296-21896-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61052YZGR |
Description | IC LED DRV RGLTR PWM 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Flash) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61052YZGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 1.2A (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.82686 | kr.11,480.58 |
| 6.000 | kr.3.74095 | kr.22,445.70 |
| 9.000 | kr.3.69792 | kr.33,281.28 |
| 15.000 | kr.3.65026 | kr.54,753.90 |
| Unit Price without VAT: | kr.3.82686 |
|---|---|
| Unit Price with VAT: | kr.4.78358 |


