
TPS61050YZGT | |
|---|---|
DigiKey Part Number | 296-21682-2-ND - Tape & Reel (TR) 296-21682-1-ND - Cut Tape (CT) 296-21682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61050YZGT |
Description | IC LED DRV RGLTR PWM 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Flash) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61050YZGT Models |
Category | Voltage - Output 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.2A (Flash) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-UFBGA, DSBGA |
Voltage - Supply (Min) 2.5V | Supplier Device Package 12-DSBGA |
Voltage - Supply (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.89800 | kr.68.98 |
| 25 | kr.6.25880 | kr.156.47 |
| 100 | kr.5.55260 | kr.555.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.21656 | kr.1,304.14 |
| 500 | kr.5.01368 | kr.2,506.84 |
| 750 | kr.4.91215 | kr.3,684.11 |
| 1.250 | kr.4.79963 | kr.5,999.54 |
| 1.750 | kr.4.73388 | kr.8,284.29 |
| 2.500 | kr.4.67060 | kr.11,676.50 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

