Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 1.2A 6-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61046YFFT

DigiKey Part Number
296-42070-2-ND - Tape & Reel (TR)
296-42070-1-ND - Cut Tape (CT)
296-42070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61046YFFT
Description
IC REG BOOST ADJ 1.2A 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 1.2A 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61046YFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.05MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DSBGA
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.6.13700kr.61.37
25kr.5.56160kr.139.04
100kr.4.92360kr.492.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.62008kr.1,155.02
500kr.4.43674kr.2,218.37
750kr.4.34501kr.3,258.76
1.250kr.4.24338kr.5,304.23
1.750kr.4.18397kr.7,321.95
2.500kr.4.12681kr.10,317.02
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750