6 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61046YFFR

DigiKey Part Number
296-44337-2-ND - Tape & Reel (TR)
296-44337-1-ND - Cut Tape (CT)
296-44337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61046YFFR
Description
IC REG BOOST ADJ 1.2A 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 1.2A 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61046YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
1.05MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.5.72200kr.57.22
25kr.5.17880kr.129.47
100kr.4.58240kr.458.24
250kr.4.29696kr.1,074.24
500kr.4.12518kr.2,062.59
1.000kr.3.98374kr.3,983.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.80900kr.11,427.00
6.000kr.3.72350kr.22,341.00
9.000kr.3.68067kr.33,126.03
15.000kr.3.63323kr.54,498.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750