
TPS61043DRBR | |
|---|---|
DigiKey Part Number | 296-16675-2-ND - Tape & Reel (TR) 296-16675-1-ND - Cut Tape (CT) 296-16675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61043DRBR |
Description | IC LED DRVR RGLTR PWM 60MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61043DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.91200 | kr.69.12 |
| 25 | kr.6.26520 | kr.156.63 |
| 100 | kr.5.55870 | kr.555.87 |
| 250 | kr.5.22116 | kr.1,305.29 |
| 500 | kr.5.01784 | kr.2,508.92 |
| 1.000 | kr.4.95830 | kr.4,958.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.64366 | kr.13,930.98 |
| 6.000 | kr.4.54245 | kr.27,254.70 |
| 9.000 | kr.4.49177 | kr.40,425.93 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |











