Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 250mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61041DRVR

DigiKey Part Number
296-22981-2-ND - Tape & Reel (TR)
296-22981-1-ND - Cut Tape (CT)
296-22981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61041DRVR
Description
IC LED DRV RGLTR PWM 215MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 250mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61041DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
50kHz ~ 1MHz
Output Configuration
Positive
Synchronous Rectifier
No
Topology
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
1.8V
Supplier Device Package
6-WSON (2x2)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS61041DRVTTexas Instruments5.854296-41851-1-NDkr.14.46000Parametric Equivalent
In-Stock: 11.844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.5.54800kr.55.48
25kr.5.01880kr.125.47
100kr.4.43670kr.443.67
250kr.4.15828kr.1,039.57
500kr.3.99052kr.1,995.26
1.000kr.3.90918kr.3,909.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.68191kr.11,045.73
6.000kr.3.59844kr.21,590.64
9.000kr.3.55664kr.32,009.76
15.000kr.3.51034kr.52,655.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750