
TPS61040QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23425-2-ND - Tape & Reel (TR) 296-23425-1-ND - Cut Tape (CT) 296-23425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040QDBVRQ1 |
Description | IC LED DRVR RGLTR 400MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 400mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040QDBVRQ1 Models |
Category | Voltage - Output (Max) 28V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Up to 1MHz |
Part Status Active | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 1.8V | Package / Case |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.12.77500 | kr.127.75 |
| 25 | kr.11.68320 | kr.292.08 |
| 100 | kr.10.47940 | kr.1,047.94 |
| 250 | kr.9.90512 | kr.2,476.28 |
| 500 | kr.9.68080 | kr.4,840.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.92273 | kr.26,768.19 |
| 6.000 | kr.8.75055 | kr.52,503.30 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |



