
TPS61040DDCR | |
|---|---|
DigiKey Part Number | 296-50586-2-ND - Tape & Reel (TR) 296-50586-1-ND - Cut Tape (CT) 296-50586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040DDCR |
Description | IC LED DRV RGLTR PWM SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 350mA (Switch) SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 28V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 10 | kr.5.82400 | kr.58.24 |
| 25 | kr.5.27120 | kr.131.78 |
| 100 | kr.4.66370 | kr.466.37 |
| 250 | kr.4.37400 | kr.1,093.50 |
| 500 | kr.4.19968 | kr.2,099.84 |
| 1.000 | kr.4.05606 | kr.4,056.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.87870 | kr.11,636.10 |
| 6.000 | kr.3.79189 | kr.22,751.34 |
| 9.000 | kr.3.74845 | kr.33,736.05 |
| 15.000 | kr.3.70029 | kr.55,504.35 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |








