TPS61032RSAR is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 192
Unit Price: kr.3.49000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 29.546
Unit Price: kr.7.10000
Datasheet
Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.6A (Switch) 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61032RSAR

DigiKey Part Number
296-16662-2-ND - Tape & Reel (TR)
296-16662-1-ND - Cut Tape (CT)
296-16662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61032RSAR
Description
IC REG BOOST 5V 3.6A 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.6A (Switch) 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61032RSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.97000kr.28.97
10kr.21.98100kr.219.81
25kr.20.23240kr.505.81
100kr.18.31060kr.1,831.06
250kr.17.39468kr.4,348.67
500kr.17.38276kr.8,691.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.15.82694kr.47,480.82
Manufacturers Standard Package
Unit Price without VAT:kr.28.97000
Unit Price with VAT:kr.36.21250