
TPS61030RSAR | |
|---|---|
DigiKey Part Number | 296-16660-2-ND - Tape & Reel (TR) 296-16660-1-ND - Cut Tape (CT) 296-16660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61030RSAR |
Description | IC REG BOOST ADJ 3.6A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.6A (Switch) 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61030RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.73000 | kr.21.73 |
| 10 | kr.16.31300 | kr.163.13 |
| 25 | kr.14.95880 | kr.373.97 |
| 100 | kr.13.47020 | kr.1,347.02 |
| 250 | kr.12.75996 | kr.3,189.99 |
| 500 | kr.12.59252 | kr.6,296.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.54444 | kr.34,633.32 |
| Unit Price without VAT: | kr.21.73000 |
|---|---|
| Unit Price with VAT: | kr.27.16250 |



