
TPS61029QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-27295-2-ND - Tape & Reel (TR) 296-27295-1-ND - Cut Tape (CT) 296-27295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61029QDRCRQ1 |
Description | IC REG BOOST ADJ 1.8A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.8A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61029QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.97000 | kr.19.97 |
| 10 | kr.14.95600 | kr.149.56 |
| 25 | kr.13.69960 | kr.342.49 |
| 100 | kr.12.32050 | kr.1,232.05 |
| 250 | kr.11.66332 | kr.2,915.83 |
| 500 | kr.11.26694 | kr.5,633.47 |
| 1.000 | kr.10.94075 | kr.10,940.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.55034 | kr.34,651.02 |
| Unit Price without VAT: | kr.19.97000 |
|---|---|
| Unit Price with VAT: | kr.24.96250 |












