
TPS61026DRCT | |
|---|---|
DigiKey Part Number | 296-19558-2-ND - Tape & Reel (TR) 296-19558-1-ND - Cut Tape (CT) 296-19558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61026DRCT |
Description | IC REG BOOST 5V 1.8A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.8A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61026DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.20.25000 | kr.20.25 |
| 10 | kr.15.20700 | kr.152.07 |
| 25 | kr.13.93760 | kr.348.44 |
| 100 | kr.12.54170 | kr.1,254.17 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 250 | kr.11.87596 | kr.2,968.99 |
| 500 | kr.11.47472 | kr.5,737.36 |
| 750 | kr.11.27376 | kr.8,455.32 |
| 1.250 | kr.11.05116 | kr.13,813.95 |
| 1.750 | kr.10.92097 | kr.19,111.70 |
| 2.500 | kr.10.79587 | kr.26,989.68 |
| Unit Price without VAT: | kr.20.25000 |
|---|---|
| Unit Price with VAT: | kr.25.31250 |

