
TPS61023EVM-052 | |
---|---|
DigiKey Part Number | 296-TPS61023EVM-052-ND |
Manufacturer | |
Manufacturer Product Number | TPS61023EVM-052 |
Description | EVAL BOARD FOR TPS61023 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61023 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1.5A, 1A | |
Voltage - Input | 0.5V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS61023 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.80000 | $70.80 |
Unit Price without VAT: | $70.80000 |
---|---|
Unit Price with VAT: | $88.50000 |