
TPS60500DGSR | |
|---|---|
DigiKey Part Number | 296-17015-2-ND - Tape & Reel (TR) 296-17015-1-ND - Cut Tape (CT) 296-17015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60500DGSR |
Description | IC REG CHARGE PUMP ADJ 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60500DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.6.54900 | kr.65.49 |
| 25 | kr.5.93920 | kr.148.48 |
| 100 | kr.5.26470 | kr.526.47 |
| 250 | kr.4.94292 | kr.1,235.73 |
| 500 | kr.4.74916 | kr.2,374.58 |
| 1.000 | kr.4.68520 | kr.4,685.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.42116 | kr.11,052.90 |
| 5.000 | kr.4.31966 | kr.21,598.30 |
| 7.500 | kr.4.26882 | kr.32,016.15 |
| 12.500 | kr.4.21251 | kr.52,656.38 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |




