
TPS60403QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-18036-2-ND - Tape & Reel (TR) 296-18036-1-ND - Cut Tape (CT) 296-18036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60403QDBVRQ1 |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60403QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.6.42400 | kr.64.24 |
| 25 | kr.5.82560 | kr.145.64 |
| 100 | kr.5.16330 | kr.516.33 |
| 250 | kr.4.84796 | kr.1,211.99 |
| 500 | kr.4.65764 | kr.2,328.82 |
| 1.000 | kr.4.50106 | kr.4,501.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.30767 | kr.12,923.01 |
| 6.000 | kr.4.21302 | kr.25,278.12 |
| 9.000 | kr.4.16564 | kr.37,490.76 |
| 15.000 | kr.4.11313 | kr.61,696.95 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |












