Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60403DBVR

DigiKey Part Number
296-27005-2-ND - Tape & Reel (TR)
296-27005-1-ND - Cut Tape (CT)
296-27005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60403DBVR
Description
IC REG CHG PUMP INV 60MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS60403DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.182
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.69000kr.6.69
10kr.4.80300kr.48.03
25kr.4.33640kr.108.41
100kr.3.82390kr.382.39
250kr.3.57944kr.894.86
500kr.3.43182kr.1,715.91
1.000kr.3.31036kr.3,310.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.16026kr.9,480.78
6.000kr.3.08683kr.18,520.98
9.000kr.3.05006kr.27,450.54
15.000kr.3.00930kr.45,139.50
21.000kr.2.98549kr.62,695.29
Manufacturers Standard Package
Unit Price without VAT:kr.6.69000
Unit Price with VAT:kr.8.36250