
TPS60401DBVR | |
|---|---|
DigiKey Part Number | 296-37679-2-ND - Tape & Reel (TR) 296-37679-1-ND - Cut Tape (CT) 296-37679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60401DBVR |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60401DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 10 | kr.5.53000 | kr.55.30 |
| 25 | kr.5.00000 | kr.125.00 |
| 100 | kr.4.41930 | kr.441.93 |
| 250 | kr.4.14296 | kr.1,035.74 |
| 500 | kr.3.97618 | kr.1,988.09 |
| 1.000 | kr.3.83884 | kr.3,838.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.66922 | kr.11,007.66 |
| 6.000 | kr.3.58625 | kr.21,517.50 |
| 9.000 | kr.3.54466 | kr.31,901.94 |
| 15.000 | kr.3.49862 | kr.52,479.30 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |





