MFR Recommended

TPS60240DGKR | |
|---|---|
DigiKey Part Number | 296-12510-2-ND - Tape & Reel (TR) 296-12510-1-ND - Cut Tape (CT) 296-12510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60240DGKR |
Description | IC REG CHG PUMP 3.3V 25MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 25mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60240DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.72040 | kr.16,801.00 |
| 5.000 | kr.6.57809 | kr.32,890.45 |
| 7.500 | kr.6.50684 | kr.48,801.30 |
| Unit Price without VAT: | kr.6.72040 |
|---|---|
| Unit Price with VAT: | kr.8.40050 |


