
TPS60210DGSR | |
|---|---|
DigiKey Part Number | 296-41754-2-ND - Tape & Reel (TR) 296-41754-1-ND - Cut Tape (CT) 296-41754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60210DGSR |
Description | IC REG CHARGE PUMP 3.3V 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60210DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.55000 | kr.19.55 |
| 10 | kr.14.59600 | kr.145.96 |
| 25 | kr.13.36400 | kr.334.10 |
| 100 | kr.12.01250 | kr.1,201.25 |
| 250 | kr.11.36720 | kr.2,841.80 |
| 500 | kr.11.16608 | kr.5,583.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.32033 | kr.25,800.83 |
| 5.000 | kr.10.11670 | kr.50,583.50 |
| Unit Price without VAT: | kr.19.55000 |
|---|---|
| Unit Price with VAT: | kr.24.43750 |

