
TPS60151DRVR | |
|---|---|
DigiKey Part Number | 296-25279-2-ND - Tape & Reel (TR) 296-25279-1-ND - Cut Tape (CT) 296-25279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60151DRVR |
Description | IC REG CHARG PUMP 5V 140MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS60151DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.8.11500 | kr.81.15 |
| 25 | kr.7.37640 | kr.184.41 |
| 100 | kr.6.56630 | kr.656.63 |
| 250 | kr.6.17976 | kr.1,544.94 |
| 500 | kr.5.94672 | kr.2,973.36 |
| 1.000 | kr.5.75498 | kr.5,754.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.51810 | kr.16,554.30 |
| 6.000 | kr.5.40217 | kr.32,413.02 |
| 9.000 | kr.5.34412 | kr.48,097.08 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |












