
TPS60150DRVT | |
|---|---|
DigiKey Part Number | 296-27001-2-ND - Tape & Reel (TR) 296-27001-1-ND - Cut Tape (CT) 296-27001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60150DRVT |
Description | IC REG CHARG PUMP 5V 140MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS60150DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.9.54900 | kr.95.49 |
| 25 | kr.8.70160 | kr.217.54 |
| 100 | kr.7.76900 | kr.776.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.32416 | kr.1,831.04 |
| 500 | kr.7.05600 | kr.3,528.00 |
| 750 | kr.6.92173 | kr.5,191.30 |
| 1.250 | kr.6.77284 | kr.8,466.05 |
| 1.750 | kr.6.68584 | kr.11,700.22 |
| 2.500 | kr.6.60219 | kr.16,505.48 |
| 6.250 | kr.6.42202 | kr.40,137.62 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |





