TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60140PWPR

DigiKey Part Number
296-2275-2-ND - Tape & Reel (TR)
296-2275-1-ND - Cut Tape (CT)
296-2275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60140PWPR
Description
IC REG CHARGE PUMP 5V 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 100mA 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60140PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
320kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.063
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.50000kr.21.50
10kr.16.14100kr.161.41
25kr.14.80440kr.370.11
100kr.13.33630kr.1,333.63
250kr.12.63616kr.3,159.04
500kr.12.21402kr.6,107.01
1.000kr.11.86656kr.11,866.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.58061kr.23,161.22
4.000kr.11.34525kr.45,381.00
Manufacturers Standard Package
Unit Price without VAT:kr.21.50000
Unit Price with VAT:kr.26.87500

Other Suppliers on DigiKey

23.080In Stock
Ships from Rochester Electronics, LLC