
TPS60110PWP | |
|---|---|
DigiKey Part Number | 296-2265-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS60110PWP |
Description | IC REG CHARGE PUMP 5V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60110PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.61000 | kr.30.61 |
| 10 | kr.23.27700 | kr.232.77 |
| 70 | kr.19.87700 | kr.1,391.39 |
| 140 | kr.19.04979 | kr.2,666.97 |
| 280 | kr.18.36868 | kr.5,143.23 |
| 560 | kr.17.80811 | kr.9,972.54 |
| 1.050 | kr.17.38605 | kr.18,255.35 |
| 2.520 | kr.16.90955 | kr.42,612.07 |
| Unit Price without VAT: | kr.30.61000 |
|---|---|
| Unit Price with VAT: | kr.38.26250 |

