
TPS59603QDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS59603QDSGRQ1TR-ND - Tape & Reel (TR) 296-TPS59603QDSGRQ1CT-ND - Cut Tape (CT) 296-TPS59603QDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS59603QDSGRQ1 |
Description | DRIVER COMPUTING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS59603QDSGRQ1 Models |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Current - Supply 160µA | Supplier Device Package 8-WSON (2x2) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Operating Temperature -40°C ~ 125°C (TJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.81000 | kr.24.81 |
| 10 | kr.18.72400 | kr.187.24 |
| 25 | kr.17.19680 | kr.429.92 |
| 100 | kr.15.52180 | kr.1,552.18 |
| 250 | kr.14.72248 | kr.3,680.62 |
| 500 | kr.14.24072 | kr.7,120.36 |
| 1.000 | kr.13.84419 | kr.13,844.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.96553 | kr.38,896.59 |
| Unit Price without VAT: | kr.24.81000 |
|---|---|
| Unit Price with VAT: | kr.31.01250 |

