Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS57160QDRCRQ1

DigiKey Part Number
296-TPS57160QDRCRQ1TR-ND - Tape & Reel (TR)
296-TPS57160QDRCRQ1CT-ND - Cut Tape (CT)
296-TPS57160QDRCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS57160QDRCRQ1
Description
IC REG BUCK ADJ 1.5A 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS57160QDRCRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
58V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
100kHz ~ 2.5MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.59000kr.28.59
10kr.21.69500kr.216.95
25kr.19.96600kr.499.15
100kr.18.06650kr.1,806.65
250kr.17.16084kr.4,290.21
500kr.17.14032kr.8,570.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.15.61052kr.46,831.56
Manufacturers Standard Package
Unit Price without VAT:kr.28.59000
Unit Price with VAT:kr.35.73750