18-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS568215RNNR

DigiKey Part Number
296-47294-2-ND - Tape & Reel (TR)
296-47294-1-ND - Cut Tape (CT)
296-47294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS568215RNNR
Description
IC REG BUCK ADJ/0.6V 8A 18VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 1 Output 8A 18-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS568215RNNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
Up to 1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-VQFN-HR (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.65000kr.19.65
10kr.14.71400kr.147.14
25kr.13.47840kr.336.96
100kr.12.12350kr.1,212.35
250kr.11.47700kr.2,869.25
500kr.11.08748kr.5,543.74
1.000kr.10.76666kr.10,766.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.37045kr.31,111.35
6.000kr.10.17658kr.61,059.48
Manufacturers Standard Package
Unit Price without VAT:kr.19.65000
Unit Price with VAT:kr.24.56250