TPS56637RPAR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.15.34000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.8.00053
Datasheet

Similar


Richtek USA Inc.
In Stock: 4
Unit Price: kr.15.22000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1.486
Unit Price: kr.15.34000
Datasheet

Similar


Richtek USA Inc.
In Stock: 11
Unit Price: kr.16.86000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.8.00053
Datasheet

Similar


Richtek USA Inc.
In Stock: 330
Unit Price: kr.16.86000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.8.68022
Datasheet

Similar


Richtek USA Inc.
In Stock: 1.319
Unit Price: kr.15.22000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.8.00053
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 10-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS56637RPAR

DigiKey Part Number
296-TPS56637RPARTR-ND - Tape & Reel (TR)
296-TPS56637RPARCT-ND - Cut Tape (CT)
296-TPS56637RPARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS56637RPAR
Description
IC REG BUCK ADJ 6A 10VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 10-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS56637RPAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VQFN-HR (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.18000kr.17.18
10kr.12.80000kr.128.00
25kr.11.70600kr.292.65
100kr.10.49900kr.1,049.90
250kr.9.92440kr.2,481.10
500kr.9.70020kr.4,850.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.94016kr.26,820.48
6.000kr.8.76778kr.52,606.68
Manufacturers Standard Package
Unit Price without VAT:kr.17.18000
Unit Price with VAT:kr.21.47500