


TPS56628DDAR | |
|---|---|
DigiKey Part Number | 296-40815-2-ND - Tape & Reel (TR) 296-40815-1-ND - Cut Tape (CT) 296-40815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56628DDAR |
Description | IC REG BUCK ADJ 6A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS56628DDAR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.92800 | kr.99.28 |
| 25 | kr.9.04600 | kr.226.15 |
| 100 | kr.8.07910 | kr.807.91 |
| 250 | kr.7.61764 | kr.1,904.41 |
| 500 | kr.7.36252 | kr.3,681.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.86904 | kr.17,172.60 |
| 5.000 | kr.6.72337 | kr.33,616.85 |
| 7.500 | kr.6.65046 | kr.49,878.45 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |












