
JB5630AWT-P-U35GA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB5630AWT-P-U35GA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB5630AWT-P-U35GA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB5630AWT-P-U35GA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB5630AWT-P-U35GA0000-NZ000001 |
Description | LED J WARM WHT 3500K 2PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 165 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2212 (5630 Metric) |
CCT (K) 3500K 3-Step MacAdam Ellipse | Supplier Device Package 2-PLCC |
Flux @ 85°C, Current - Test 27lm (Typ) | Size / Dimension 0.220" L x 0.118" W (5.60mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.63400 | kr.6.34 |
| 100 | kr.0.54840 | kr.54.84 |
| 500 | kr.0.49426 | kr.247.13 |
| 1.000 | kr.0.47246 | kr.472.46 |
| 2.000 | kr.0.45154 | kr.903.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43147 | kr.1,725.88 |
| 8.000 | kr.0.41226 | kr.3,298.08 |
| 12.000 | kr.0.40141 | kr.4,816.92 |
| 20.000 | kr.0.38813 | kr.7,762.60 |
| 28.000 | kr.0.37961 | kr.10,629.08 |
| 40.000 | kr.0.37078 | kr.14,831.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

