
TPS563206DRLR | |
|---|---|
DigiKey Part Number | 296-TPS563206DRLRTR-ND - Tape & Reel (TR) 296-TPS563206DRLRCT-ND - Cut Tape (CT) 296-TPS563206DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563206DRLR |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563206DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.26280 | kr.31.57 |
| 100 | kr.1.08730 | kr.108.73 |
| 250 | kr.1.00348 | kr.250.87 |
| 500 | kr.0.95278 | kr.476.39 |
| 1.000 | kr.0.91099 | kr.910.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84840 | kr.3,393.60 |
| 8.000 | kr.0.82514 | kr.6,601.12 |
| 12.000 | kr.0.81348 | kr.9,761.76 |
| 20.000 | kr.0.80057 | kr.16,011.40 |
| 28.000 | kr.0.79303 | kr.22,204.84 |
| 40.000 | kr.0.78577 | kr.31,430.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |




