
TPSI2140Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPSI2140Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSI2140Q1EVM |
Description | EVAL BOARD FOR TPSI2140-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSI2140-Q1 - Relay Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Relay | |
Embedded | Yes, MCU | |
Utilized IC / Part | TPSI2140-Q1 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.395.90000 | kr.395.90 |
| Unit Price without VAT: | kr.395.90000 |
|---|---|
| Unit Price with VAT: | kr.494.87500 |









