

TPS56221DQPT | |
|---|---|
DigiKey Part Number | 296-28349-2-ND - Tape & Reel (TR) 296-28349-1-ND - Cut Tape (CT) 296-28349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56221DQPT |
Description | IC REG BUCK ADJ 25A 22LSON-CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56221DQPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.02V | |
Current - Output | ||
Frequency - Switching | 300kHz, 500kHz, 950kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-LSON-CLIP (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.16000 | kr.64.16 |
| 10 | kr.50.03500 | kr.500.35 |
| 25 | kr.46.50000 | kr.1,162.50 |
| 100 | kr.42.61620 | kr.4,261.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.40.76544 | kr.10,191.36 |
| 500 | kr.39.64960 | kr.19,824.80 |
| 750 | kr.39.09067 | kr.29,318.00 |
| 1.250 | kr.38.47162 | kr.48,089.53 |
| Unit Price without VAT: | kr.64.16000 |
|---|---|
| Unit Price with VAT: | kr.80.20000 |







